TPS73801DCQRG4

Texas Instruments
595-TPS73801DCQRG4
TPS73801DCQRG4

Mfr.:

Description:
LDO Voltage Regulators 1-A 20-V adjustabl e low-dropout voltag

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
1.2 V to 20 V
1 A
1 Output
Positive
1 mA
2.2 V
20 V
63 dB
Adjustable
- 40 C
+ 125 C
240 mV
TPS73801
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: DEM-SOT223LDO
Dropout Voltage - Max: 400 mV
Ib - Input Bias Current: 3 uA
Line Regulation: 1.5 mV
Load Regulation: 2 mV
Moisture Sensitive: Yes
Operating Temperature Range: - 40 C to + 125 C
Output Voltage Range: 1.2 V to 20 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS73801 Low-Dropout Regulators

Texas Instruments TPS73801 Low-Dropout Regulators (LDO) are optimized for a fast transient response. The LDOs supply an output current of 1.0A and a 300mV dropout voltage.

In Stock: 1.752

Stock:
1.752 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,92 € 3,92 €
2,96 € 29,60 €
2,72 € 68,00 €
Full Reel (Order in multiples of 2500)
2,72 € 6.800,00 €