TPS73525DRVT

Texas Instruments
595-TPS73525DRVT
TPS73525DRVT

Mfr.:

Description:
LDO Voltage Regulators Sgl Output LDO 500mA Fixed A 595-TPS7352 A 595-TPS73525DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
2.5 V
500 mA
1 Output
Positive
45 uA
2.7 V
6.5 V
Fixed
- 40 C
+ 125 C
280 mV
TPS735
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS73525EVM-276
Ib - Input Bias Current: 46 uA
Line Regulation: 0.02 %/V
Load Regulation: 0.005 %/mA
Operating Supply Current: 45 uA
Pd - Power Dissipation: 1.54 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,32 € 2,32 €
1,60 € 16,00 €
1,47 € 36,75 €
1,43 € 143,00 €
Full Reel (Order in multiples of 250)
1,30 € 325,00 €
1,23 € 615,00 €
1,20 € 1.200,00 €
1,14 € 2.850,00 €
1,13 € 5.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,87 €
Min:
1

Similar Product

Texas Instruments TPS73525DRVR
Texas Instruments
LDO Voltage Regulators Sgl Output LDO 500mA Fixed A 595-TPS7352 A 595-TPS73525DRVT