TPS73401DDCR

Texas Instruments
595-TPS73401DDCR
TPS73401DDCR

Mfr.:

Description:
LDO Voltage Regulators 200mA Ultralow IQ Fa st Tran Resp RF A 5 A 595-TPS73401DDCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
250 mA
1 Output
Positive
44 uA
2.7 V
6.5 V
Adjustable
- 40 C
+ 125 C
125 mV
TPS734
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS73401DRVEVM-527
Dropout Voltage - Max: 219 mV
Ib - Input Bias Current: 44 uA
Line Regulation: 0.02 %/V
Load Regulation: 0.005 %/mA
Moisture Sensitive: Yes
Operating Supply Current: 44 uA
Output Voltage Range: 1.25 V to 6.2 V
Pd - Power Dissipation: 360 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.208 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDO Linear Regulator: TPS734xx

The Texas Instruments TPS734xx LDO linear regulator family offers excellent AC performance with very low ground current (44µA), high PSRR, low noise, fast start-up, and excellent line and load transient response. The TI TPS734xx LDO linear regulator is stable with ceramic capacitors, and uses an advanced BiCMOS fabrication process to yield a typical dropout voltage of 125mV at 250mA output.

In Stock: 5.197

Stock:
5.197 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,19 € 1,19 €
0,869 € 8,69 €
0,783 € 19,58 €
0,693 € 69,30 €
0,651 € 162,75 €
0,625 € 312,50 €
0,601 € 601,00 €
Full Reel (Order in multiples of 3000)
0,556 € 1.668,00 €
0,555 € 3.330,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,39 €
Min:
1

Similar Product

Texas Instruments TPS73401DDCT
Texas Instruments
LDO Voltage Regulators 200mA Ultralow IQ Fa st Tran Resp RF A 5 A 595-TPS73401DDCR