TPS730285DBVT

Texas Instruments
595-TPS730285DBVT
TPS730285DBVT

Mfr.:

Description:
LDO Voltage Regulators Sgl Output LDO 200mA Fixed 2.85

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
2.85 V
200 mA
1 Output
Positive
250 uA
2.7 V
5.5 V
Fixed
- 40 C
+ 125 C
120 mV
TPS730
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 210 mV at 200 mA
Ib - Input Bias Current: 170 uA
Line Regulation: 0.05 % / V
Load Regulation: 5 mV
Operating Supply Current: 170 uA
Pd - Power Dissipation: 560 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS730 LDO Low-Power Linear Voltage Regulators

Texas Instruments TPS730 LDO Low-Power Linear Voltage Regulators feature a high power-supply rejection ratio (PSRR), fast start-up, low noise, and excellent line and load transient responses in a small SOT-23 package. NanoStar packaging has an ultra-small footprint, ultra-low profile, and package weight. This package makes it ideal for portable applications like handsets and PDAs. Each device in the family is stable, with a small 2.2µF ceramic capacitor on the output. The TPS730 family uses a proprietary, advanced BiCMOS fabrication process to yield low dropout voltages. Each device consumes low quiescent current (170µA typical) and achieves fast start-up times (approximately 50µs with a 0.001µF bypass capacitor). The supply current is reduced to less than 1µA when the device is placed in standby mode. The Texas Instruments TPS73018 exhibits approximately 33µVRMS of output voltage noise at 1.8V output with a 0.01µF bypass capacitor. Applications with noise-sensitive analog components, such as portable RF electronics, benefit from the high PSRR and low-noise features and the fast response time.

In Stock: 360

Stock:
360 Can Dispatch Immediately
Quantities greater than 360 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,808 € 0,81 €
0,579 € 5,79 €
0,521 € 13,03 €
0,459 € 45,90 €
Full Reel (Order in multiples of 250)
0,441 € 110,25 €
0,422 € 211,00 €
0,409 € 409,00 €
0,39 € 975,00 €
0,381 € 1.905,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,03 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,77 €
Min:
1

Similar Product

Texas Instruments TPS7A20285PDBVR
Texas Instruments
LDO Voltage Regulators 300-mA ultra-low-noi se low-IQ low-dropo