TPS7230QP

Texas Instruments
595-TPS7230QP
TPS7230QP

Mfr.:

Description:
LDO Voltage Regulators PMOS Adjustable LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
PDIP-8
3 V
250 mA
1 Output
Positive
300 uA
3.96 V
- 2.7 V
Fixed
- 55 C
+ 150 C
560 mV
TPS72
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 185 mV
Ib - Input Bias Current: 180 uA
Line Regulation: 27 mV
Load Regulation: 60 mV
Operating Supply Current: 180 uA
Pd - Power Dissipation: 1.175 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 247

Stock:
247 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 247 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €
1,81 € 18,10 €
1,56 € 78,00 €
1,48 € 148,00 €
1,40 € 350,00 €
1,35 € 675,00 €
1,28 € 1.280,00 €
1,25 € 3.125,00 €
1,22 € 6.100,00 €