TPS72011DRVR

Texas Instruments
595-TPS72011DRVR
TPS72011DRVR

Mfr.:

Description:
LDO Voltage Controllers Single Output LDO 35 0mA Fixed 1.1V A 59 A 595-TPS72011DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Controllers
RoHS:  
1.1 V
4.5 V
900 mV to 3.6 V
800 mA
- 15 uV/mA
38 uA
- 40 C
+ 125 C
SMD/SMT
WSON-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: LDO Voltage Controllers
Series: TPS720
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

Product Catalogs

SPICE Models

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.408

Stock:
2.408 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,705 € 0,71 €
0,532 € 5,32 €
0,478 € 11,95 €
0,417 € 41,70 €
0,389 € 97,25 €
0,371 € 185,50 €
0,357 € 357,00 €
Full Reel (Order in multiples of 3000)
0,341 € 1.023,00 €
0,332 € 1.992,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,31 €
Min:
1

Similar Product

Texas Instruments TPS72011DRVT
Texas Instruments
LDO Voltage Controllers Single Output LDO 35 0mA Fixed 1.1V A 59 A 595-TPS72011DRVR