TPS715A33DRBT

Texas Instruments
595-TPS715A33DRBT
TPS715A33DRBT

Mfr.:

Description:
LDO Voltage Regulators 80-mA 3.3-V Output A 595-TPS715A33DRBR A A 595-TPS715A33DRBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SON-8
3.3 V
80 mA
1 Output
Positive
3.2 uA
2.5 V
24 V
Fixed
- 40 C
+ 125 C
670 mV
TPS715A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 3.2 uA
Line Regulation: 20 mV
Load Regulation: 35 mV
Moisture Sensitive: Yes
Operating Supply Current: 3 uA
Pd - Power Dissipation: 2.5 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: LDO Voltage Regulators
Voltage Regulation Accuracy: 4 %
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.682

Stock:
1.682 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,52 € 1,52 €
1,12 € 11,20 €
1,01 € 25,25 €
0,903 € 90,30 €
Full Reel (Order in multiples of 250)
0,85 € 212,50 €
0,802 € 401,00 €
0,773 € 773,00 €
0,763 € 1.907,50 €
0,747 € 3.735,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,24 €
Min:
1

Similar Product

Texas Instruments TPS715A33DRBR
Texas Instruments
LDO Voltage Regulators 80-mA 3.3-V Output A 595-TPS715A33DRBT A A 595-TPS715A33DRBT