TPS7150QDR

Texas Instruments
595-TPS7150QDR
TPS7150QDR

Mfr.:

Description:
LDO Voltage Regulators Lowest Dropout PMOS A 595-TPS7150QD A 59 A 595-TPS7150QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V
500 mA
1 Output
Positive
350 uA
5.33 V
10 V
Fixed
- 40 C
+ 125 C
235 mV
TPS71
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 6 mV
Ib - Input Bias Current: 285 uA
Line Regulation: 25 mV
Load Regulation: 65 mV
Operating Supply Current: 280 uA
Pd - Power Dissipation: 725 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.118

Stock:
2.118 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,54 € 10,54 €
8,26 € 82,60 €
7,69 € 192,25 €
7,06 € 706,00 €
6,99 € 1.747,50 €
6,58 € 3.290,00 €
6,43 € 6.430,00 €
Full Reel (Order in multiples of 2500)
6,27 € 15.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,62 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,80 €
Min:
1

Similar Product

Texas Instruments TPS7150QD
Texas Instruments
LDO Voltage Regulators Lowest Dropout PMOS A 595-TPS7150QDR A 5 A 595-TPS7150QDR