TPS71501MDCKREP

Texas Instruments
595-TPS71501MDCKREP
TPS71501MDCKREP

Mfr.:

Description:
LDO Voltage Regulators EP 50mA 24V 3.2uA Su pply Crnt LDO Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC70-5
50 mA
1 Output
Positive
3.2 uA
2.5 V
24 V
Adjustable
- 55 C
+ 125 C
415 mV
TPS71501
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 750 mV
Ib - Input Bias Current: 3.2 uA
Line Regulation: 20 mV
Load Regulation: 22 mV
Operating Supply Current: 3 uA
Output Voltage Range: 1.2 V to 15 V
Pd - Power Dissipation: 320 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.205 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 6.25 %
Part # Aliases: V62/08619-01XE
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 241

Stock:
241
Can Dispatch Immediately
On Order:
6.000
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,06 € 4,06 €
3,06 € 30,60 €
2,81 € 70,25 €
2,54 € 254,00 €
2,45 € 612,50 €
Full Reel (Order in multiples of 3000)
2,41 € 7.230,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.