TPS7148QP

Texas Instruments
595-TPS7148QP
TPS7148QP

Mfr.:

Description:
LDO Voltage Regulators Lowest Dropout PMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
PDIP-8
4.85 V
500 mA
1 Output
Positive
3.2 uA
5.2 V
10 V
Fixed
- 40 C
+ 125 C
235 mV
TPS71
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 6 mV at 10 mA
Ib - Input Bias Current: 285 uA
Line Regulation: 27 mV
Load Regulation: 60 mV
Operating Supply Current: 280 uA
Pd - Power Dissipation: 1.175 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 189

Stock:
189 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 189 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,82 € 4,82 €
3,80 € 38,00 €
3,23 € 161,50 €
3,06 € 306,00 €
2,89 € 722,50 €
2,85 € 1.425,00 €
2,83 € 2.830,00 €
2,81 € 8.430,00 €