TPS71219DRCR

Texas Instruments
595-TPS71219DRCR
TPS71219DRCR

Mfr.:

Description:
LDO Voltage Regulators Dual 250 mA Output U ltraLow Noise A 595 A 595-TPS71219DRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSON-10
1.8 V, 1.2 V to 5.5 V
250 mA
2 Output
Positive
2.7 V
5.5 V
Adjustable, Fixed
- 40 C
+ 125 C
125 mV
TPS712
Reel
Brand: Texas Instruments
Dropout Voltage - Max: 230 mV at 250 mA
Ib - Input Bias Current: 190 uA
Line Regulation: 0.05 %/V
Load Regulation: 0.8 %/mA
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.92 W
Product Type: LDO Voltage Regulators
Reference Voltage: 1.225 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 26,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,53 € 4.590,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,10 €
Min:
1

Similar Product

Texas Instruments TPS71219DRCT
Texas Instruments
LDO Voltage Regulators Dual 250 mA Output U ltraLow Noise A 595 A 595-TPS71219DRCR