TPS71202MDRCTEP

Texas Instruments
595-TPS71202MDRCTEP
TPS71202MDRCTEP

Mfr.:

Description:
LDO Voltage Regulators EP Dual 250Ma Out Ul tra-Lo Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSON-10
250 mA
2 Output
Positive
285 uA
2.7 V
5.5 V
Adjustable
- 55 C
+ 125 C
125 mV
TPS71202
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 315 mV
Ib - Input Bias Current: 300 uA
Line Regulation: 0.05 %/V
Load Regulation: 0.8 %/mA
Moisture Sensitive: Yes
Output Voltage Range: 1.2 V to 5.5 V
Pd - Power Dissipation: 1.92 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.225 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 1.5 %
Part # Aliases: V62/08621-01XE
Unit Weight: 26,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 291

Stock:
291 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,77 € 7,77 €
6,02 € 60,20 €
5,59 € 139,75 €
5,11 € 511,00 €
Full Reel (Order in multiples of 250)
4,55 € 1.137,50 €
4,51 € 4.510,00 €
4,37 € 10.925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.