TPS7101QDR

Texas Instruments
595-TPS7101QDR
TPS7101QDR

Mfr.:

Description:
LDO Voltage Regulators LDO PMOS Adjustable A 595-TPS7101QD A 59 A 595-TPS7101QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
500 mA
1 Output
Positive
285 uA
2.5 V
10 V
Adjustable
- 40 C
+ 125 C
235 mV
TPS71
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 285 uA
Line Regulation: 18 mV
Load Regulation: 22 mV
Operating Supply Current: 280 uA
Output Voltage Range: 1.2 V to 9.75 V
Pd - Power Dissipation: 725 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.178 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 3 %
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.338

Stock:
1.338 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,27 € 15,27 €
12,13 € 121,30 €
11,34 € 283,50 €
10,51 € 1.051,00 €
10,02 € 2.505,00 €
9,84 € 4.920,00 €
Full Reel (Order in multiples of 2500)
9,81 € 24.525,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
15,85 €
Min:
1

Similar Product

Texas Instruments TPS7101QD
Texas Instruments
LDO Voltage Regulators LDO PMOS Adjustable A 595-TPS7101QDR A 5 A 595-TPS7101QDR