TPS70612DBVT

Texas Instruments
595-TPS70612DBVT
TPS70612DBVT

Mfr.:

Description:
LDO Voltage Regulators 150mA 6.5V 1uA Vol t age Regulator A 595 A 595-TPS70612DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.2 V
150 mA
1 Output
Positive
1 uA
2.7 V
6.5 V
80 dB
Fixed
- 40 C
+ 125 C
245 mV
TPS706
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.54 V
Line Regulation: 3 mV
Load Regulation: 20 mV
Operating Supply Current: 1 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Linear Voltage Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS706xx 150mA Linear Voltage Regulators

Texas Instruments TPS706xx 150mA Linear Voltage Regulators are ultra-low, quiescent current devices designed for power-sensitive applications. With a precision band-gap and error amplifier, they provide 2% accuracy over temperature. With a quiescent current of only 1µA it makes these devices ideal solutions for battery-powered, always-on systems. These systems typically require very little idle-state power dissipation. These devices have thermal-shutdown, current-limit, and reverse-current protections for added safety. Texas Instruments TPS706xx 150mA Linear Voltage Regulators can be put into shutdown mode by pulling the EN pin low. The shutdown current in this mode goes down to 150nA, typical.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,23 € 1,23 €
0,903 € 9,03 €
0,812 € 20,30 €
0,72 € 72,00 €
Full Reel (Order in multiples of 250)
0,69 € 172,50 €
0,636 € 318,00 €
0,612 € 612,00 €
0,604 € 1.510,00 €
0,593 € 2.965,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.