TPS70345PWPR

Texas Instruments
595-TPS70345PWPR
TPS70345PWPR

Mfr.:

Description:
LDO Voltage Regulators Dual Output LDO Volt age Regulator A 595 A 595-TPS70345PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-24
1.2 V, 3.3 V
1 A
2 Output
Positive
250 uA
2.7 V
6 V
Fixed
- 40 C
+ 125 C
160 mV
TPS703
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 250 mV at 1 A
Ib - Input Bias Current: 185 uA
Line Regulation: 0.01 %/V
Load Regulation: 1 mV
Moisture Sensitive: Yes
Operating Supply Current: 180 uA
Pd - Power Dissipation: 4.115 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 98,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 208

Stock:
208
Can Dispatch Immediately
On Order:
2.000
Expected 1/27/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,37 € 7,37 €
5,71 € 57,10 €
5,30 € 132,50 €
4,84 € 484,00 €
4,63 € 1.157,50 €
4,49 € 2.245,00 €
4,37 € 4.370,00 €
Full Reel (Order in multiples of 2000)
4,33 € 8.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,57 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,21 €
Min:
1

Similar Product

Texas Instruments TPS70345PWP
Texas Instruments
LDO Voltage Regulators Dual-Output LDO Volt age Regulator A 595 A 595-TPS70345PWPR