TPS65987DDHRSHR

Texas Instruments
595-TPS65987DDHRSHR
TPS65987DDHRSHR

Mfr.:

Description:
USB Interface IC USB Type-C® and USB PD controller wi

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS65987D
USB Controllers
PD Controller
SMD/SMT
VQFN-56
USB-C PD
Super Speed (SS)
300 kb/s
3.135 V
3.45 V
45 uA
- 10 C
+ 75 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS65987-90EVM
Interface Type: I2C
Moisture Sensitive: Yes
Number of Ports: 3 Port
Operating Supply Voltage: 3.3 V
Port Type: DFP
Product Type: USB Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 127,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.500
Expected 11/5/2026
10.000
Expected 2/1/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,22 € 5,22 €
4,02 € 40,20 €
3,71 € 92,75 €
3,37 € 337,00 €
3,23 € 807,50 €
3,22 € 1.610,00 €
Full Reel (Order in multiples of 2500)
3,01 € 7.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.