TPS65581PWPR

Texas Instruments
595-TPS65581PWPR
TPS65581PWPR

Mfr.:

Description:
Switching Voltage Regulators 4.5-18V Inpt Triple Sync SD Cnvtr A 595- A 595-TPS65581PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
760 mV to 7 V
2.5 A
3 Output
4.5 V
18 V
1.8 uA
700 kHz
- 40 C
+ 125 C
TPS65581
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Unit Weight: 75,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.821

Stock:
1.821 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,79 € 3,79 €
3,23 € 32,30 €
2,75 € 1.375,00 €
2,61 € 2.610,00 €
Full Reel (Order in multiples of 2000)
2,31 € 4.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,64 €
Min:
1

Similar Product

Texas Instruments TPS65581PWP
Texas Instruments
Switching Voltage Regulators 4.5-18V Inpt Triple Sync SD Cnvtr A 595- A 595-TPS65581PWPR