TPS65295RJET

Texas Instruments
595-TPS65295RJET
TPS65295RJET

Mfr.:

Description:
Power Management Specialised - PMIC 4.5-V to 18-V VIN co mplete DDR4 memory A 595-TPS65295RJER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65295
DDR Termination Regulator
SMD/SMT
VQFN-18
8 A
18 V
3 V
20 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 3 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 150 uA
Operating Supply Voltage: 3 V to 5.5 V, 4.5 V to 18 V
Output Voltage Range: - 300 mV to 20 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 16,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS65295 DDR4 Memory Power Solution

Texas Instruments TPS65295 DDR4 Memory Power Solution integrates two synchronous buck converters (VPP and VDDQ), a 1A sink and source tracking LDO (VTT), and a buffered low noise reference (VTTREF). The TPS65295 offers substantial functions as well as excellent power supply performance. The device applies a D-CAP3™ mode coupled with 600kHz switching frequency for ease of use, fast transient, and support for ceramic output capacitors without an external compensation circuit.

In Stock: 45

Stock:
45
Can Dispatch Immediately
On Order:
1.250
Expected 11/30/2026
750
Expected 12/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 110
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,35 € 4,35 €
3,29 € 32,90 €
3,01 € 75,25 €
2,69 € 269,00 €
Full Reel (Order in multiples of 250)
2,69 € 672,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TPS65295RJER
Texas Instruments
Power Management Specialised - PMIC 4.5-V to 18-V VIN co mplete DDR4 memory A 595-TPS65295RJET