TPS6521855RSLT

Texas Instruments
595-TPS6521855RSLT
TPS6521855RSLT

Mfr.:

Description:
Power Management Specialised - PMIC Power Management IC (PMIC) for TI AM64x TPS6521855RSLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS6521855
Processor PMIC
SMD/SMT
VQFN-48
1.8 A
5.5 V
2.2 V
3.4 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 2.2 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.2 V to 5.5 V
Output Voltage Range: 850 mV to 3.4 V
Product: Power Management Specialized
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6521855 Power Management IC (PMIC) for AM64x

Texas Instruments TPS6521855 Power Management IC (PMIC) for AM64x is a single chip, power-management IC (PMIC) specifically designed to support the AM64x line of processors in both portable (Li-Ion battery) and non-portable (5V adapter) applications. The Texas Instruments TPS6521855 is characterized across a –40°C to +105°C temperature range, making it suitable for various industrial applications.

In Stock: 267

Stock:
267 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,35 € 3,35 €
2,53 € 25,30 €
2,32 € 58,00 €
2,10 € 210,00 €
Full Reel (Order in multiples of 250)
1,99 € 497,50 €
1,98 € 990,00 €
1,86 € 1.860,00 €
1,81 € 4.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.