TPS6521835RSLR

Texas Instruments
595-TPS6521835RSLR
TPS6521835RSLR

Mfr.:

Description:
Power Management Specialised - PMIC Power Management IC (PMIC) for NXP i.MX A 595-TPS6521835RSLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS6521835
Processor PMIC
SMD/SMT
VQFN-48
1.8 A
5.5 V
2.7 V
3.4 V
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
Development Kit: TPS65218EVM-100
Input Voltage Range: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Output Voltage Range: 900 mV to 3.4 V
Product: Power Management Specialized
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6521835 Power Management IC (PMIC)

Texas Instruments TPS6521835 Power Management IC (PMIC) is a single-chip power management IC, specifically designed to support both portable (Li-Ion battery) and non-portable (5-V adapter) applications. The device was designed for use with NXP i.MX 6ULL, 6ULZ, and 6UltraLite processors. The Texas Instruments TPS6521835 is characterized across a –40°C to +105°C temperature range, making it suitable for a wide range of industrial applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,78 € 4.450,00 €
1,77 € 8.850,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,78 €
Min:
1

Similar Product

Texas Instruments TPS6521835RSLT
Texas Instruments
Power Management Specialised - PMIC Power Management IC (PMIC) for NXP i.MX A 595-TPS6521835RSLR