TPS65185RGZT

Texas Instruments
595-TPS65185RGZT
TPS65185RGZT

Mfr.:

Description:
Power Management Specialised - PMIC PMIC for E-Ink Vizpl ex A 595-TPS65185RG A 595-TPS65185RGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65185
Special Purpose
SMD/SMT
VQFN-48
6 V
3 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Input Voltage Range: 3 V to 6 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 6 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65185x Power Management Integrated Circuit

Texas Instruments TPS65185x Power Management Integrated Circuit (PMIC) is a single-chip power supply designed for E-Ink® Vizplex™ displays used in portable e-reader applications. This device supports panel sizes up to 9.7 inches and greater. Two high-efficiency DC-DC boost converters generate ±16V rails that are boosted to 22V and –20V by two change pumps. This feature provides the gate driver supply for the Vizplex panel. Two tracking LDOs create the ±15V source driver supplies that support up to 120/200mA (TPS65185/TPS651851) of output current. All rails are adjustable through the I2C interface to accommodate specific panel requirements.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
3,57 € 892,50 €
3,41 € 1.705,00 €
3,32 € 3.320,00 €
3,29 € 8.225,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,64 €
Min:
1

Similar Product

Texas Instruments TPS65185RGZR
Texas Instruments
Power Management Specialised - PMIC PMIC for E-Ink Vizpl ex A 595-TPS65185RG A 595-TPS65185RGZT