TPS65178RSLT

Texas Instruments
595-TPS65178RSLT
TPS65178RSLT

Mfr.:

Description:
Power Management Specialised - PMIC Fully Programmable L CD Bias IC A 595-TP A 595-TPS65178RSLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65178
LCD, TFT
SMD/SMT
VQFN-48
100 mA, 500 mA, 800 mA, 2 A
14.7 V
8.6 V
34 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 8.6 V to 14.7 V
Moisture Sensitive: Yes
Operating Supply Voltage: 8.6 V to 14.7 V
Output Voltage Range: - 8.1 V to 34 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 229

Stock:
229 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,55 € 2,55 €
1,90 € 19,00 €
1,74 € 43,50 €
1,60 € 160,00 €
Full Reel (Order in multiples of 250)
1,35 € 337,50 €
1,30 € 1.300,00 €
1,26 € 3.150,00 €
1,25 € 6.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.