TPS65165RSBR

Texas Instruments
595-TPS65165RSBR
TPS65165RSBR

Mfr.:

Description:
Power Management Specialised - PMIC Compact LCD Bias IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65165
LCD, TFT
SMD/SMT
WQFN-40
6 V
2.5 V
30 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS65165EVM-233
Input Voltage Range: 2.5 V to 6 V
Moisture Sensitive: Yes
Output Voltage Range: - 2 V to 30 V
Pd - Power Dissipation: 1.8 W
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 6.205

Stock:
6.205 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,08 € 4,08 €
3,15 € 31,50 €
2,86 € 71,50 €
2,73 € 273,00 €
2,60 € 650,00 €
2,55 € 1.275,00 €
2,53 € 2.530,00 €
Full Reel (Order in multiples of 3000)
2,39 € 7.170,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.