TPS65120RGTR

Texas Instruments
595-TPS65120RGTR
TPS65120RGTR

Mfr.:

Description:
Power Management Specialised - PMIC Sgl-Inductor Qd-Otp Supply A 595-TPS6512 A 595-TPS65120RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65120
LCD, TFT
SMD/SMT
VQFN-16
2 mA, 25 mA
5.5 V
2.5 V
20 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS65120EVM-076
Input Voltage Range: 2.5 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V to 5.5 V
Output Voltage Range: - 18 V to 20 V
Pd - Power Dissipation: 15 mW
Product: LCD Display Drivers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.904

Stock:
2.904 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,29 € 3,29 €
2,48 € 24,80 €
2,28 € 57,00 €
2,06 € 206,00 €
1,95 € 487,50 €
1,93 € 965,00 €
1,82 € 1.820,00 €
Full Reel (Order in multiples of 3000)
1,73 € 5.190,00 €
1,72 € 10.320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,86 €
Min:
1

Similar Product

Texas Instruments TPS65120RGTT
Texas Instruments
Power Management Specialised - PMIC Sgl-Inductor Qd-Otp Supply A 595-TPS6512 A 595-TPS65120RGTR