TPS65033201RGERQ1

Texas Instruments
595-S65033201RGERQ1
TPS65033201RGERQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive 18V PMIC with three buck conv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS650332
SMD/SMT
VQFN-24
1.5 A
18.3 V
2.5 V
4 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Application: Automotive Camera Modules
Brand: Texas Instruments
Input Voltage Range: 2.5 V to 18.3 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V to 18.3 V
Output Voltage Range: 900 mV to 4 V
Product: Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,57 € 3,57 €
2,69 € 26,90 €
2,48 € 62,00 €
2,24 € 224,00 €
2,12 € 530,00 €
2,11 € 1.055,00 €
1,98 € 1.980,00 €
Full Reel (Order in multiples of 3000)
1,95 € 5.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.