TPS6503300JRGERQ1

Texas Instruments
595-6503300JRGERQ1
TPS6503300JRGERQ1

Mfr.:

Description:
Power Management Specialised - PMIC TRIPLE STEP-DOWN CON VERTER HIGH PSRR LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS650330
SMD/SMT
VQFN-24
1.5 A
18.3 V
4 V
4 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Application: Automotive Camera Modules
Brand: Texas Instruments
Development Kit: BOOSTXL-TPS65033
Input Voltage Range: 4 V to 18.3 V
Moisture Sensitive: Yes
Output Voltage Range: 2.5 V to 3.3 V
Product: Power Management Specialized
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS650330-Q1 Three Step-Down Converters

Texas Instruments TPS650330-Q1 Three Step-Down Converters is a highly integrated power management IC for automotive camera modules. The TI TPS650330-Q1 incorporates three step-down converters and one low-dropout (LDO) regulator. The BUCK1 step-down converter has an input voltage range of up to 18.3V for connections to power over coax (PoC). All converters operate in a forced fixed frequency PWM mode. The LDO can supply 300mA and performs with a 2.5V to 5.5V input voltage range. The step-down converters and the LDO have separate voltage inputs that allow maximum design and sequencing flexibility.

In Stock: 12.000

Stock:
12.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,18 € 3,18 €
2,40 € 24,00 €
2,20 € 55,00 €
1,99 € 199,00 €
1,88 € 470,00 €
1,87 € 935,00 €
1,77 € 1.770,00 €
Full Reel (Order in multiples of 3000)
1,70 € 5.100,00 €
1,68 € 10.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.