TPS630701RNMT

Texas Instruments
595-TPS630701RNMT
TPS630701RNMT

Mfr.:

Description:
Switching Voltage Regulators Wide Input Voltage B uck-Boost Convter A A 595-TPS630701RNMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-15
Boost, Buck
5 V
3.6 A
1 Output
2 V
16 V
133 uA
2.4 MHz
- 40 C
+ 125 C
TPS63070
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2 V to 16 V
Load Regulation: 0.2 %/A
Operating Supply Current: 50 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Type: Converter
Unit Weight: 17,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Solutions for Industrial Communication

Texas Instruments and Coilcraft Power Solutions for industrial communication offers a combination of high efficiency and low losses in a compact design. The Texas Instruments TPS63070 is a high-efficiency, low-quiescent current buck-boost converter. These Coilcraft inductors provide the ability to minimize the impact of ambient temperature changes on critical parameters. Coilcraft provides the right inductors to maximize the benefits of the TI converter solution.

TPS63070 Wide Input Voltage Buck-Boost Converter

Texas Instruments TPS63070 Wide Input Voltage Buck-Boost Converter is a high-efficiency, low quiescent current buck-boost converter. These are suitable for applications where the input voltage can be higher or lower than the output voltage. Output currents can go as high as 2A in boost mode and in buck mode. The buck-boost converter is based on a fixed frequency, pulse-width-modulation (PWM) controller using synchronous rectification to obtain maximum efficiency. At low load currents, the converter enters Power Save Mode to maintain high efficiency over a wide load current range. The converter can be disabled to minimise battery drain. During shutdown, the load is disconnected from the battery. The device is available in a 2.5mm×3mm QFN package.

In Stock: 1.401

Stock:
1.401 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,41 € 3,41 €
2,58 € 25,80 €
2,37 € 59,25 €
2,14 € 214,00 €
Full Reel (Order in multiples of 250)
2,02 € 505,00 €
1,92 € 960,00 €
1,87 € 1.870,00 €
1,84 € 4.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,90 €
Min:
1

Similar Product

Texas Instruments TPS630701RNMR
Texas Instruments
Switching Voltage Regulators Wide input voltage ( 2V-16V) buck-boost A 595-TPS630701RNMT