TPS63020QDSJRQ1

Texas Instruments
595-TPS63020QDSJRQ1
TPS63020QDSJRQ1

Mfr.:

Description:
Switching Voltage Regulators Single Inductor Buck Boost Converter A 5 A 595-TPS63020QDSJTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-14
Boost, Buck
1.2 V to 5.5 V
4 A
1 Output
1.8 V
5.5 V
25 uA
2.4 MHz
- 40 C
+ 125 C
AEC-Q100
TPS63020
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS63020EVM-487
Input Voltage: 1.8 V to 5.5 V
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Operating Supply Current: 50 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Type: Buck-Boost Converter
Unit Weight: 34,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6302x Power Management IC

Texas Instruments TPS63020 Power Management IC is the industry's smallest and highest performance buck-boost converter with a 4-A switch and up to 96 percent efficiency. The TI TPS63020 power management IC helps extend battery life in smartphones, portable medical equipment, DLP® pico projectors, and other battery powered multimedia devices. The TI TPS63020 buck-boost converter operates with a wide input voltage range of 1.8V to 5.5V and can discharge lithium batteries down to 2.5V or lower while maintaining excellent light load efficiency.

In Stock: 843

Stock:
843
Can Dispatch Immediately
On Order:
3.000
Expected 11/9/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,26 € 4,26 €
3,24 € 32,40 €
2,99 € 74,75 €
2,71 € 271,00 €
2,59 € 647,50 €
2,58 € 1.290,00 €
2,49 € 2.490,00 €
Full Reel (Order in multiples of 3000)
2,34 € 7.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,31 €
Min:
1

Similar Product

Texas Instruments TPS63020QDSJTQ1
Texas Instruments
Switching Voltage Regulators High Eff Auto Sng In ductor A 595-TPS630 A 595-TPS63020QDSJRQ1