TPS62812MWRWYR

Texas Instruments
595-TPS62812MWRWYR
TPS62812MWRWYR

Mfr.:

Description:
Switching Voltage Regulators 2.75-V to 6-V 2-A s tep-down converter i

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-9
Buck
600 mV to 5.5 V
2 A
1 Output
2.75 V
6 V
15 uA
1.8 MHz to 4 MHz
- 55 C
+ 125 C
TPS62812M
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.75 V to 6 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.75 V
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 14.774

Stock:
14.774 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 14774 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,55 € 4,55 €
3,47 € 34,70 €
3,20 € 80,00 €
2,90 € 290,00 €
2,75 € 687,50 €
2,67 € 1.335,00 €
2,63 € 2.630,00 €
Full Reel (Order in multiples of 3000)
2,42 € 7.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.