TPS62806-7-8EVM083

Texas Instruments
595-TPS6280678EVM083
TPS62806-7-8EVM083

Mfr.:

Description:
Power Management IC Development Tools TPS62806-7-8EVM083

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
1.8 V to 5.5 V
400 mV to 3.3 V
TPS6280x
TPS62806-7-8083
Brand: Texas Instruments
Output Current: 600 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 159,075 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62806-7-8EVM083 Evaluation Module

Texas Instruments TPS62806-7-8EVM083 Evaluation Module evaluates the TPS6280x family of 600mA step-down converters that provide 2.3μA IQ. These converters offer a tiny solution size of 1.05mm x 0.7mm WCSP packages with 0.35mm pitch. The TPS62806-7-8EVM083 evaluation module contains three separate independent circuits, each for a different IC version. The Texas Instruments TPS62806-7-8EVM083 provides a highly efficient and tiny solution for Point-of-Load (POL) converters for space-constrained applications like wearables and smartphones.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,26 € 60,26 €