TPS62745EVM-622

Texas Instruments
595-TPS62745EVM-622
TPS62745EVM-622

Mfr.:

Description:
Power Management IC Development Tools TPS62745EVM-622

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.3 V to 10 V
1.8 V, 3.3 V
TPS62745
TPS62745-622
Brand: Texas Instruments
Description/Function: Ultra low iq, wide VIN step-down converter
Output Current: 300 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 131,544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62745EVM-622 Evaluation Module

Texas Instruments TPS62745EVM-622 Step-Down Converter Evaluation Module is designed to help the user easily evaluate and test the operation and functionality of the TPS62745. The EVM converts a 3.3V to 10V input voltage to a regulated output voltage that is set between 1.8V and 3.3V at up to 300mA. The TPS62745 also includes an integrated input voltage switch to connect/disconnect the pin VIN_SW from the input. The TPS627450 has an ultra-low quiescent current of 500nA.

Power Solutions from Texas Instruments & Coilcraft

Power Solutions from Texas Instruments and Coilcraft combine to provide the high efficiency and extremely small footprint of the TI TPS63025/6274x series with the highest current ratings (XAL) and lowest DCR per size of the Coilcraft inductors featured below. These solutions are ideal for ultra-low power applications such as metering, IoT, medical, and industrial portables.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,26 € 60,26 €