TPS62672YFDT

Texas Instruments
595-TPS62672YFDT
TPS62672YFDT

Mfr.:

Description:
Voltage Regulators - Switching Regulators 500-mA 6-MHz High-E fficiency Step-Down A 595-TPS62672YFDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
DSBGA-6
Buck
1.5 V
500 mA
1 Output
2.3 V
4.8 V
1 mA
6 MHz
- 40 C
+ 85 C
TPS62672
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.3 V to 4.8 V
Load Regulation: - 0.00045 %/mA
Operating Supply Current: 17 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Type: Voltage Converter
Unit Weight: 1,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6267x Synchronous Step-Down Converters

Texas Instruments TPS6267x Synchronous Step-Down Converters are high-frequency DC-DC converters optimized for small battery-powered applications. Intended for low-power applications, the TPS6267x supports up to 650mA load current and allows the use of low-cost chip inductor and capacitors. With a wide input voltage range of 2.3V to 4.8V, the device supports applications powered by Li-Ion batteries with extended voltage range. Different fixed voltage output versions are available from 1.05V to 2.1V. The TPS6267x operates at a regulated 6MHz switching frequency and enters the power-save mode operation at light load currents to maintain high efficiency over the entire load current range. The PFM mode extends the battery life by reducing the quiescent current to 17µA (typ.) during light load operation. For noise-sensitive applications, the device has PWM spread spectrum capability providing a lower noise regulated output, as well as low noise at the input. These features, combined with high PSRR and AC load regulation performance, make this device suitable to replace a linear regulator to obtain better power conversion efficiency.

In Stock: 227

Stock:
227 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,56 € 1,56 €
1,14 € 11,40 €
1,04 € 26,00 €
0,929 € 92,90 €
Full Reel (Order in multiples of 250)
0,869 € 217,25 €
0,838 € 419,00 €
0,814 € 814,00 €
0,783 € 1.957,50 €
0,782 € 3.910,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.