TPS62590DRVT

Texas Instruments
595-TPS62590DRVT
TPS62590DRVT

Mfr.:

Description:
Switching Voltage Regulators 2.25MHz 1A Step-Down Cnvrtr A 595-TPS625 A 595-TPS62590DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
Buck
750 mV to 5.5 V
1 A
1 Output
2.5 V
5.5 V
265 uA
2.25 MHz
- 40 C
+ 85 C
TPS62590
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62590EVM-454
Input Voltage: 2.5 V to 5.5 V
Operating Supply Current: 15 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 249

Stock:
249
Can Dispatch Immediately
On Order:
250
Expected 8/14/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,90 € 1,90 €
1,44 € 14,40 €
1,33 € 33,25 €
1,20 € 120,00 €
Full Reel (Order in multiples of 250)
1,14 € 285,00 €
1,09 € 545,00 €
1,06 € 1.060,00 €
1,04 € 2.600,00 €
1,02 € 5.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,89 €
Min:
1

Similar Product

Texas Instruments TPS62590DRVR
Texas Instruments
Switching Voltage Regulators 2.25MHz 1A Step-Down Cnvrtr A 595-TPS625 A 595-TPS62590DRVT