TPS62362YZHT

Texas Instruments
595-TPS62362YZHT
TPS62362YZHT

Mfr.:

Description:
Switching Voltage Regulators PROC CORE SUPPLY A 5 95-TPS62362YZHR A 5 A 595-TPS62362YZHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-16
Buck
770 mV to 1.4 V
3 A
1 Output
2.5 V
5.5 V
56 uA
2.5 MHz
- 40 C
+ 85 C
TPS62362
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.5 V to 5.5 V
Operating Supply Current: 56 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 5,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 192

Stock:
192 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,48 € 2,48 €
1,86 € 18,60 €
1,70 € 42,50 €
1,52 € 152,00 €
Full Reel (Order in multiples of 250)
1,39 € 347,50 €
1,32 € 660,00 €
1,28 € 1.280,00 €
1,26 € 3.150,00 €
1,25 € 6.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,90 €
Min:
1

Similar Product

Texas Instruments TPS62362YZHR
Texas Instruments
Switching Voltage Regulators PROC CORE SUPPLY A 5 95-TPS62362YZHT A 5 A 595-TPS62362YZHT