TPS62260DRVR

Texas Instruments
595-TPS62260DRVR
TPS62260DRVR

Mfr.:

Description:
Switching Voltage Regulators 2.25MHz 600mA Step- Down Converter A 595 A 595-TPS62260DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
Buck
600 mV to 6 V
600 mA
1 Output
2 V
6 V
266 uA
2.25 MHz
- 40 C
+ 85 C
TPS62260
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2 V to 6 V
Operating Supply Current: 15 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
6.000
Expected 12/14/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
1,12 € 11,20 €
1,01 € 25,25 €
0,903 € 90,30 €
0,846 € 211,50 €
0,814 € 407,00 €
0,811 € 811,00 €
Full Reel (Order in multiples of 3000)
0,755 € 2.265,00 €
0,739 € 4.434,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,78 €
Min:
1

Similar Product

Texas Instruments TPS62260DRVT
Texas Instruments
Switching Voltage Regulators 2.25MHz 600mA Step- Down Converter A 595 A 595-TPS62260DRVR