TPS62086RLTT

Texas Instruments
595-TPS62086RLTT
TPS62086RLTT

Mfr.:

Description:
Switching Voltage Regulators 3A SD Cnvtr w/ DCS-C ontrol A 595-TPS620 A 595-TPS62086RLTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-7
Buck
3.3 V
3 A
1 Output
2.5 V
6 V
263 uA
2.4 MHz
- 40 C
+ 85 C
TPS62086
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.5 V to 6 V
Operating Supply Current: 17 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Tradename: HotRod
Type: Voltage Converter
Unit Weight: 8,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6208x High Efficient Step Down Converters

Texas Instruments TPS6208x Step-Down Converters provide highly efficient step-down conversion over a wide output current range. TI TPS6208x high-frequency synchronous step-down converters operate in PWM mode at medium to heavy loads and automatically enter power save mode at light loads to maintain high efficiency over the entire load current range. Snooze mode with an ultra-low quiescent current is implemented at very low load or no load currents. These modes increase the run-time of battery-driven applications and keep the standby current at its lowest level to meet green energy standards.

Texas Instruments TPS6208x 3A Step-down Converter - INACTIVE

Texas Instruments TPS62085, TPS62086, and TPS62087 device family are high frequency synchronous step-down converters optimized for small solution size and high efficiency. With an input voltage range of 2.5 V to 6.0 V, common battery technologies are supported. The devices focus on high efficiency step-down conversion over a wide output current range. At medium to heavy loads, the converter operates in PWM mode and automatically enters Power Save Mode operation at light load to maintain high efficiency over the entire load current range. To address the requirements of system power rails, the internal compensation circuit allows a large selection of external output capacitor values ranging from 10-µF to 150-µF capacitance. Together with its DCS-Control architecture excellent load transient performance and output voltage regulation accuracy are achieved. The devices are available in a 2-mm × 2-mm QFN package.
Learn More

In Stock: 278

Stock:
278 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,42 € 2,42 €
1,81 € 18,10 €
1,66 € 41,50 €
1,49 € 149,00 €
Full Reel (Order in multiples of 250)
1,39 € 347,50 €
1,32 € 660,00 €
1,26 € 1.260,00 €
1,24 € 3.100,00 €
1,23 € 6.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,55 €
Min:
1

Similar Product

Texas Instruments TPS62086RLTR
Texas Instruments
Switching Voltage Regulators 3A SD Cnvtr w/ DCS-C ontrol A 595-TPS620 A 595-TPS62086RLTT