TPS62065QDSGRQ1

Texas Instruments
595-TPS62065QDSGRQ1
TPS62065QDSGRQ1

Mfr.:

Description:
Switching Voltage Regulators 3MHz 2A Auto Step-D own Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Buck
Adjustable
2 A
1 Output
2.9 V
6 V
1 mA
3 MHz
- 40 C
+ 125 C
AEC-Q100
TPS62065
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.6 V
Moisture Sensitive: Yes
Operating Supply Current: 18 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.9 V
Type: Voltage Converter
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6206x/TPS6206x-Q1 Step Down DC-DC Converters

Texas Instrument TPS6206x/TPS6206x-Q1 Step-Down Converters are highly efficient synchronous step-down DC/DC converters. These devices provide up to 2A output current. With an input voltage range of 2.9V to 6V, the device is perfect for power conversion from a 5V or 3.3V system supply rail. The TPS6206x/TPS6206x-Q1 operates at a 3MHz fixed frequency and enters power save mode operation at light load currents to maintain high efficiency over the entire load current range. The power save mode is optimized for low output voltage ripple. TPS62065/TPS62065-Q1 can be forced into fixed frequency PWM mode by pulling the MODE pin high for low noise applications. TPS62067/TPS62067-Q1 provides an open drain power good output.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.952
Expected 12/3/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,21 € 2,21 €
1,65 € 16,50 €
1,51 € 37,75 €
1,35 € 135,00 €
1,27 € 317,50 €
1,23 € 615,00 €
1,19 € 1.190,00 €
Full Reel (Order in multiples of 3000)
1,14 € 3.420,00 €
1,12 € 6.720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.