TPS62003DGSR

Texas Instruments
595-TPS62003DGSR
TPS62003DGSR

Mfr.:

Description:
Voltage Regulators - Switching Regulators 1.2V Out 600mA Step- Down Con A 595-TPS6 A 595-TPS62003DGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
VSSOP-10
Buck
1.2 V
600 mA
1 Output
2 V
5.5 V
1 mA
750 kHz
- 40 C
+ 85 C
TPS62003
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2 V to 5.5 V
Operating Supply Current: 50 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: DC/DC Regulator
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.408

Stock:
1.408 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,04 € 2,04 €
1,55 € 15,50 €
1,43 € 35,75 €
1,29 € 129,00 €
1,22 € 305,00 €
1,20 € 600,00 €
1,17 € 1.170,00 €
Full Reel (Order in multiples of 2500)
1,12 € 2.800,00 €
1,09 € 5.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,59 €
Min:
1

Similar Product

Texas Instruments TPS62003DGS
Texas Instruments
Switching Voltage Regulators 1.2V Out 600mA Step- Down Con A 595-TPS6 A 595-TPS62003DGSR