TPS61291DRVR

Texas Instruments
595-TPS61291DRVR
TPS61291DRVR

Mfr.:

Description:
Switching Voltage Regulators Low Iq Boost Cnvrtr A 595-TPS61291DRVT A A 595-TPS61291DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
Boost
3.3 V
1 A
1 Output
900 mV
5 V
5.7 uA
Adjustable
- 40 C
+ 85 C
TPS61291
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 5 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 9,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS61291 Low Iq Boost Converter

Texas Instruments TPS61291 Low Iq Boost Converter is a boost converter with pin-selectable output voltages and an integrated bypass mode. In bypass operation, the device provides a direct path from the input to the system and allows a low power microcontroller (MCU) such as the MSP430 to operate directly from a single 3V Li-MnO2 battery or dual alkaline battery cells. In bypass mode, the integrated feedback divider network for boost mode operation is disconnected from the output, and the quiescent current consumption drops down to only 15nA (typical). In boost mode, the device provides a minimum output current of 200mA at 3.3V VOUT from 1.8V VIN. The boost mode is used for system components that require a regulated supply voltage and cannot directly operate from the input source. The boost converter is based on a current-mode controller using synchronous rectification to obtain maximum efficiency and consumes typically 5.7µA from the output. During the startup of the Texas Instruments TPS61291, the VSEL pin is read out, and the integrated feedback network sets the output voltage to 2.5V, 3V, or 3.3V.

In Stock: 6.573

Stock:
6.573
Can Dispatch Immediately
On Order:
15.000
Expected 9/17/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,52 € 1,52 €
1,12 € 11,20 €
1,01 € 25,25 €
0,929 € 92,90 €
0,869 € 217,25 €
0,835 € 417,50 €
0,832 € 832,00 €
Full Reel (Order in multiples of 3000)
0,832 € 2.496,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,79 €
Min:
1

Similar Product

Texas Instruments TPS61291DRVT
Texas Instruments
Switching Voltage Regulators Low Iq Boost Cnvrtr A 595-TPS61291DRVR A A 595-TPS61291DRVR