TPS61236PRWLR

Texas Instruments
595-TPS61236PRWLR
TPS61236PRWLR

Mfr.:

Description:
Switching Voltage Regulators 8-A valley current a djustable output vo A 595-TPS61236PRWLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-9
Boost
2.9 V to 5.5 V
8 A
1 Output
2.3 V
4.9 V
5 uA
1 MHz
- 40 C
+ 85 C
TPS61236P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.3 V to 4.9 V
Load Regulation: 0.06 %/A
Operating Supply Current: 10 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Type: Synchronous Boost Converter
Unit Weight: 14,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS6123x Synchronous Boost Converters

Texas Instruments TPS6123x Synchronous Boost Converters are a high current, high-efficiency synchronous boost converter with constant output current. The constant output current feature is for single cell Li-Ion and Li-polymer battery powered products. These can be used in a wide range of power bank, tablet, and other portable devices. The IC integrates 14mΩ/14mΩ power switches and is capable of delivering up to a 3.5A output current for 3.3V to 5V conversion with up to 97% high efficiency. The device supports a programmable constant output current to control power delivery. This in turn saves power path components and lowers total system thermal dissipation effectively. The device only consumes a 10µA quiescent current under a light load condition, and can report load status to the system, which make it very suitable for Always-On applications.

In Stock: 1.137

Stock:
1.137
Can Dispatch Immediately
On Order:
3.000
Expected 8/6/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,06 € 2,06 €
1,53 € 15,30 €
1,39 € 34,75 €
1,25 € 125,00 €
1,18 € 295,00 €
1,14 € 570,00 €
1,13 € 1.130,00 €
Full Reel (Order in multiples of 3000)
1,05 € 3.150,00 €
1,03 € 6.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,63 €
Min:
1

Similar Product

Texas Instruments TPS61236PRWLT
Texas Instruments
Switching Voltage Regulators 8-A valley current a djustable output vo A 595-TPS61236PRWLR