TPS61202DSCR

Texas Instruments
595-TPS61202DSCR
TPS61202DSCR

Mfr.:

Description:
Switching Voltage Regulators 0.3V Inp Vltg Boost Cnvrtr A 595-TPS6120 A 595-TPS61202DSCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-EP-10
Boost
5 V
1.35 A
1 Output
300 mV
5.5 V
165 uA
1.65 MHz
- 40 C
+ 85 C
TPS61202
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61202EVM-179
Input Voltage: 300 mV to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 50 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 21,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.623

Stock:
2.623 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,27 € 3,27 €
2,46 € 24,60 €
2,30 € 57,50 €
2,16 € 216,00 €
2,05 € 512,50 €
2,04 € 1.020,00 €
1,91 € 1.910,00 €
Full Reel (Order in multiples of 3000)
1,86 € 5.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,84 €
Min:
1

Similar Product

Texas Instruments TPS61202DSCT
Texas Instruments
Switching Voltage Regulators 0.3V Inp Vltg Boost Cnvrtr A 595-TPS6120 A 595-TPS61202DSCR