TPS61085PW

Texas Instruments
595-TPS61085PW
TPS61085PW

Mfr.:

Description:
Switching Voltage Regulators 650kHz 1.2MHz Step- Up DC-DC Converter A A 595-TPS61085PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-8
Boost
2.8 V to 18.5 V
2.6 A
1 Output
2.3 V
6 V
8 uA
650 kHz to 1.2 MHz
- 40 C
+ 85 C
TPS61085
Tube
Brand: Texas Instruments
Development Kit: TPS61085EVM-355
Input Voltage: 2.3 V to 6 V
Load Regulation: 0.11 % / A
Operating Supply Current: 70 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 150
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 676

Stock:
676 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 2,58 €
1,94 € 19,40 €
1,77 € 44,25 €
1,55 € 155,00 €
1,49 € 447,00 €
1,37 € 822,00 €
1,33 € 3.990,00 €
1,32 € 7.920,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,61 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,19 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,21 €
Min:
1

Similar Product

Texas Instruments TPS61085PWR
Texas Instruments
Switching Voltage Regulators 650kHz 1.2MHz Step- Up DC-DC Converter A A 595-TPS61085PW