TPS61032PWPR

Texas Instruments
595-TPS61032PWPR
TPS61032PWPR

Mfr.:

Description:
Switching Voltage Regulators 5-V Output 1-A Boost Converter A 595-TPS A 595-TPS61032PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Boost
5 V
4 A
1 Output
1.8 V
5.5 V
1 mA
600 kHz
- 40 C
+ 85 C
TPS61032
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61032EVM-208
Input Voltage: 1.8 V to 5.5 V
Load Regulation: 0.6 %
Moisture Sensitive: Yes
Operating Supply Current: 20 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Power Switching Regulator
Part # Aliases: HPA01143PWPR
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 2.381

Stock:
2.381 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,30 € 4,30 €
3,28 € 32,80 €
3,02 € 75,50 €
2,73 € 273,00 €
2,61 € 652,50 €
2,52 € 1.260,00 €
2,49 € 2.490,00 €
Full Reel (Order in multiples of 2000)
2,45 € 4.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,69 €
Min:
1

Similar Product

Texas Instruments TPS61032PWP
Texas Instruments
Switching Voltage Regulators 5-V Output 1-A Boost Converter A 595-TPS A 595-TPS61032PWPR