TPS61029QDRCRQ1

Texas Instruments
595-TPS61029QDRCRQ1
TPS61029QDRCRQ1

Mfr.:

Description:
Switching Voltage Regulators AC Adj 1.8-A Sw 96%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-EP-10
Boost
1.8 V to 5.5 V
1.8 A
1 Output
900 mV
5.5 V
1 mA
600 kHz
- 40 C
+ 125 C
AEC-Q100
TPS61029
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 900 mV to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 25 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 4.031

Stock:
4.031 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,95 € 2,95 €
2,22 € 22,20 €
2,04 € 51,00 €
1,83 € 183,00 €
1,74 € 435,00 €
1,68 € 840,00 €
1,63 € 1.630,00 €
Full Reel (Order in multiples of 3000)
1,61 € 4.830,00 €
1,53 € 9.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.