TPS61016DGS

Texas Instruments
595-TPS61016DGS
TPS61016DGS

Mfr.:

Description:
Switching Voltage Regulators Lo-In Voltage Sync B oost Converter A 59 A 595-TPS61016DGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-10
Boost
3.3 V
1.13 A
1 Output
800 mV
3.3 V
1 mA
500 kHz
- 40 C
+ 85 C
TPS61016
Tube
Brand: Texas Instruments
Development Kit: TPS61016EVM-157
Input Voltage: 800 mV to 3.3 V
Load Regulation: 0.1 % / V
Operating Supply Current: 50 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Step-Up Regulator
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
240
Expected 9/21/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,89 € 6,89 €
5,33 € 53,30 €
4,58 € 114,50 €
4,39 € 351,20 €
4,13 € 991,20 €
4,09 € 2.290,40 €
4,00 € 4.160,00 €
3,90 € 9.984,00 €