TPS61015DGS

Texas Instruments
595-TPS61015DGS
TPS61015DGS

Mfr.:

Description:
Voltage Regulators - Switching Regulators Lo-In Voltage Sync B oost Converter A 59 A 595-TPS61015DGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
VSSOP-10
Boost
3 V
1.06 A
1 Output
800 mV
3 V
1 mA
500 kHz
- 40 C
+ 85 C
TPS61015
Tube
Brand: Texas Instruments
Development Kit: TPS61015EVM-157
Input Voltage: 800 mV to 3 V
Load Regulation: 0.1 % / V
Operating Supply Current: 50 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Step-Up Regulator
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 85 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,89 € 6,89 €
5,33 € 53,30 €
4,58 € 114,50 €
4,39 € 351,20 €
4,28 € 1.027,20 €
4,21 € 4.378,40 €
4,10 € 10.496,00 €