TPS61010DGSR

Texas Instruments
595-TPS61010DGSR
TPS61010DGSR

Mfr.:

Description:
Switching Voltage Regulators Lo-In Voltage Sync B oost Converter A 59 A 595-TPS61010DGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-10
Boost
1.5 V to 3.3 V
1.13 A
1 Output
800 mV
3.3 V
1 mA
500 kHz
- 40 C
+ 85 C
TPS61010
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61010EVM-157
Input Voltage: 800 mV to 3.3 V
Load Regulation: 0.1 % / V
Operating Supply Current: 50 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Step-Up Regulator
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.779

Stock:
1.779 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,35 € 5,35 €
4,10 € 41,00 €
3,79 € 94,75 €
3,45 € 345,00 €
3,31 € 827,50 €
3,25 € 1.625,00 €
3,23 € 3.230,00 €
Full Reel (Order in multiples of 2500)
3,06 € 7.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,40 €
Min:
1

Similar Product

Texas Instruments TPS61010DGS
Texas Instruments
Switching Voltage Regulators Lo-In Voltage Sync B oost Converter A 59 A 595-TPS61010DGSR