TPS60502DGS

Texas Instruments
595-TPS60502DGS
TPS60502DGS

Mfr.:

Description:
Switching Voltage Regulators 250-mA 1.8V Hi-Eff S tep-Dwn Chrg Pump A A 595-TPS60502DGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-10
Buck
1.8 V
250 mA
1 Output
1.8 V
6.5 V
1 mA
800 kHz
- 40 C
+ 85 C
TPS60502
Tube
Brand: Texas Instruments
Input Voltage: 1.8 V to 6.5 V
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Charge Pump (Inductorless)
Unit Weight: 18,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 759

Stock:
759 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,58 € 1,58 €
1,17 € 11,70 €
0,963 € 24,08 €
0,92 € 73,60 €
0,877 € 210,48 €
0,849 € 475,44 €
0,826 € 859,04 €
0,796 € 2.037,76 €
0,779 € 3.926,16 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,32 €
Min:
1

Similar Product

Texas Instruments TPS60502DGSR
Texas Instruments
Switching Voltage Regulators 250-mA 1.8V Hi-Eff S tep-Dwn Chrg Pump A A 595-TPS60502DGS