TPS60501DGS

Texas Instruments
595-TPS60501DGS
TPS60501DGS

Mfr.:

Description:
Switching Voltage Regulators 250-mA 3.3V Hi-Eff S tep-Dwn Chrg Pump A A 595-TPS60501DGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-10
Buck
3.3 V
250 mA
1 Output
1.8 V
6.5 V
800 kHz
- 40 C
+ 85 C
TPS60501
Tube
Brand: Texas Instruments
Input Voltage: 1.8 V to 6.5 V
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Charge Pump (Inductorless)
Unit Weight: 18,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 626

Stock:
626 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,54 € 1,54 €
1,14 € 11,40 €
0,937 € 23,43 €
0,877 € 70,16 €
0,848 € 203,52 €
0,824 € 461,44 €
0,801 € 833,04 €
0,773 € 1.978,88 €
0,757 € 3.815,28 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,25 €
Min:
1

Similar Product

Texas Instruments TPS60501DGSR
Texas Instruments
Switching Voltage Regulators 250-mA 3.3V Hi-Eff S tep-Dwn Chrg Pump A A 595-TPS60501DGS