TPS60202DGS

Texas Instruments
595-TPS60202DGS
TPS60202DGS

Mfr.:

Description:
Voltage Regulators - Switching Regulators Regulated 3.3-V Char ge Pump A 595-TPS60 A 595-TPS60202DGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
VSSOP-10
Boost
3.3 V
50 mA
1 Output
1.8 V
3.6 V
1 mA
300 kHz
- 40 C
+ 85 C
TPS60202
Tube
Brand: Texas Instruments
Input Voltage: 1.8 V to 3.6 V
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Charge Pump (Inductorless)
Unit Weight: 18,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 474

Stock:
474 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,53 € 3,53 €
2,67 € 26,70 €
2,45 € 61,25 €
2,20 € 176,00 €
1,98 € 475,20 €
1,96 € 2.352,00 €
1,94 € 4.656,00 €